845-092-555-508

Heilind Number:EDA845-092-555-508
Manufacturer:EDAC
Manufacturer Number:845-092-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 92 positions for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety compliance. With copper alloy contact material and a pitch of .1 inch, it guarantees reliable signal transfer. The straight mount orientation and compact .2-inch row spacing make it ideal for space-conscious applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects.