845-092-555-802

Heilind Number:EDA845-092-555-802
Manufacturer:EDAC
Manufacturer Number:845-092-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. With two rows and a total of 92 positions, it offers ample space for multiple connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Designed for efficiency, it has a pitch of .1 inches and a row spacing of .2 inches. Its straight mount orientation allows for seamless integration into your PCB setup. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.