845-092-555-804

Heilind Number:EDA845-092-555-804
Manufacturer:EDAC
Manufacturer Number:845-092-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and durability, it features a sleek green housing crafted from UL 94V-0 Diallyl Phthalate. The two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, ensure seamless signal transmission. With 92 positions available, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB assembly process with this essential connector in your toolkit.