845-092-555-807

Heilind Number:EDA845-092-555-807
Manufacturer:EDAC
Manufacturer Number:845-092-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-807

Detailed Description

Enhance your circuitry with this high-performance green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a compact yet robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding environments. Featuring two rows of copper alloy contacts, each with a pitch of .1 inches and spaced .2 inches apart, it offers superior connectivity for up to 92 positions. Its straight mount orientation facilitates easy installation on PCBs, while its wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity with this essential component.