845-092-555-808

Heilind Number:EDA845-092-555-808
Manufacturer:EDAC
Manufacturer Number:845-092-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-808

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Designed for optimal signal transmission, this connector features 92 positions spread across 2 rows, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. The copper alloy contact material and 3A amperage deliver reliable power and data transfer. Suitable for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C. Upgrade your circuitry with this essential component.