845-092-555-812

Heilind Number:EDA845-092-555-812
Manufacturer:EDAC
Manufacturer Number:845-092-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-555-812

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed with precision, it features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your PCB applications. Its straight mount orientation and 92 positions make it ideal for various board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105°C, it ensures optimal performance even in challenging environments. Trust in this connector for seamless and efficient electronic integration.