845-092-556-202

Heilind Number:EDA845-092-556-202
Manufacturer:EDAC
Manufacturer Number:845-092-556-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-202

Detailed Description

Elevate your PCB connectivity with this cutting-edge green Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a 2-row configuration with 92 positions, ensuring optimal signal transfer. Crafted with precision, it features copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, guaranteeing reliable performance in any application. With a compact pitch of .1 inch and row spacing of .2 inch, it offers efficient space utilization on your board. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for high-speed data transmission and power delivery, this connector is a must-have for your electronic projects. Upgrade now and experience seamless connectivity like never before.