845-092-556-207

Heilind Number:EDA845-092-556-207
Manufacturer:EDAC
Manufacturer Number:845-092-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a vibrant green hue. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate, it ensures reliable operation even in demanding conditions. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch and .2-inch row spacing, this connector offers seamless integration on your circuit board. Boasting a total of 92 positions, it facilitates extensive data transmission with optimal signal integrity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in varied environments. Trust in this connector for efficient and secure card edge connections in your electronic designs.