845-092-556-208

Heilind Number:EDA845-092-556-208
Manufacturer:EDAC
Manufacturer Number:845-092-556-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-208

Detailed Description

Enhance your electronic connections with this high-quality Board-To-Board PCB Connector, designed for efficiency and durability. Featuring a vibrant green casing made of UL 94V-0 Diallyl Phthalate, it ensures optimal safety and performance. With two rows and 92 positions, this connector offers ample connectivity options. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise PCB mounting. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your circuitry with this essential component.