845-092-556-212

Heilind Number:EDA845-092-556-212
Manufacturer:EDAC
Manufacturer Number:845-092-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various environments. With two rows and a total of 92 positions, it offers ample connectivity for your PCB needs. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and .2-inch row spacing enable precise positioning on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your setup with this essential component for optimal performance and longevity.