845-092-556-504

Heilind Number:EDA845-092-556-504
Manufacturer:EDAC
Manufacturer Number:845-092-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. With two rows and a total of 92 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for straight mounting orientation, this connector is easy to integrate into your PCB layout. With an operating temperature range of -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your electronic designs with this essential component, ideal for professionals in the field of electronics and technology.