845-092-556-507

Heilind Number:EDA845-092-556-507
Manufacturer:EDAC
Manufacturer Number:845-092-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, it offers reliable operation even in demanding environments. With a compact design that includes two rows of copper alloy contacts and a pitch of .1 inch, it allows for seamless integration onto your PCB. Boasting 92 positions and a straight mount orientation, it ensures efficient data transmission between boards. Its wide operating temperature range of -40 to 105°C further guarantees dependable performance. Ideal for a range of applications, this connector is a must-have for any PCB assembly project.