845-092-556-508

Heilind Number:EDA845-092-556-508
Manufacturer:EDAC
Manufacturer Number:845-092-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-508

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. With two rows and 92 positions, it provides ample connectivity for your components. The copper alloy contact material and .1-inch pitch guarantee reliable data transmission, while the straight mount orientation offers easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB setup with this essential connector for seamless and efficient performance.