845-092-556-512

Heilind Number:EDA845-092-556-512
Manufacturer:EDAC
Manufacturer Number:845-092-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-512

Detailed Description

Enhance your connectivity with this dual-row Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With a high amperage rating of 3A, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Featuring 92 positions and a .1-inch pitch, it facilitates precise and secure connections between PCBs. The copper alloy contact material ensures optimal conductivity, while the straight mount orientation simplifies installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Trust in its robust construction and performance for your connectivity needs.