845-092-556-803

Heilind Number:EDA845-092-556-803
Manufacturer:EDAC
Manufacturer Number:845-092-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-803

Detailed Description

Enhance your PCB connections with our meticulously designed Board To Board PCB Connector. Featuring a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety in operation. With two rows of copper alloy contacts, each boasting a .1-inch pitch and .2-inch row spacing, you can achieve seamless connectivity across 92 positions. The straight mount orientation offers convenience in installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component, a testament to quality and precision engineering.