845-092-556-807

Heilind Number:EDA845-092-556-807
Manufacturer:EDAC
Manufacturer Number:845-092-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-807

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Featuring a vibrant green color, it offers a seamless link between circuit boards with its dual-row design and 92 positions. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, this connector guarantees precise and efficient PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various industrial applications. Upgrade your connectivity solutions with this versatile connector, a must-have in any electronics toolkit.