845-092-556-808

Heilind Number:EDA845-092-556-808
Manufacturer:EDAC
Manufacturer Number:845-092-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-808

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into your electronic systems. Featuring a vibrant green color, it boasts a robust construction with UL 94V-0 Diallyl Phthalate housing material, ensuring superior durability and safety. With two rows and 92 positions, this connector offers ample space for intricate connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.