845-092-556-812

Heilind Number:EDA845-092-556-812
Manufacturer:EDAC
Manufacturer Number:845-092-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-556-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-556-812

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 92 positions, ensuring efficient signal transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, offers exceptional protection and reliability. Crafted with precision, the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your electronic projects with this essential component.