845-092-558-201

Heilind Number:EDA845-092-558-201
Manufacturer:EDAC
Manufacturer Number:845-092-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. Crafted with precision, it features 92 positions for seamless data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. The copper alloy contact material guarantees optimal conductivity. Designed for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.