845-092-558-202

Heilind Number:EDA845-092-558-202
Manufacturer:EDAC
Manufacturer Number:845-092-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-202

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures reliable power delivery with an amperage of 3 A. Its copper alloy contact material guarantees efficient signal transmission across 92 positions, arranged in two rows with a close pitch of .1 inches and row spacing of .2 inches. Designed for seamless integration into your PCB layout, it offers a right-angle mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Perfect for various applications in industrial, commercial, or consumer electronics, this connector is a vital component in achieving optimal performance and connectivity. Elevate your designs with the superior quality and functionality of this essential connector.