845-092-558-204

Heilind Number:EDA845-092-558-204
Manufacturer:EDAC
Manufacturer Number:845-092-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-204

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, perfect for seamless board-to-board integration. Designed for efficiency, this connector features two rows with a total of 92 positions, ensuring reliable connectivity in your electronic systems. The UL 94V-0 Diallyl Phthalate housing material guarantees durability while the copper alloy contact material and precise .1-inch pitch deliver optimal signal transmission. With a convenient right-angle mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable for a variety of applications. Upgrade your setup with this essential component for seamless and efficient data transfer.