845-092-558-207

Heilind Number:EDA845-092-558-207
Manufacturer:EDAC
Manufacturer Number:845-092-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-207

Detailed Description

Enhance your PCB connections with this cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of contact points made of high-quality Copper Alloy, it ensures reliable power delivery with an amperage of 3 A. The 92 positions, arranged in a .1-inch pitch with .2-inch row spacing, offer seamless connectivity for your electronic components. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for diverse applications. Elevate your PCB design with this essential connector.