845-092-558-208

Heilind Number:EDA845-092-558-208
Manufacturer:EDAC
Manufacturer Number:845-092-558-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 92 positions with a pitch of .1 inches, arranged in two rows with a row spacing of .2 inches. The right-angle mount orientation offers versatility in installation, while the durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating conditions. Crafted with precision, the connector guarantees optimal signal transmission, with copper alloy contacts providing excellent conductivity. Suitable for a wide range of applications, it withstands temperatures from -40 to 105°C, making it ideal for use in challenging environments. Upgrade your electronic assemblies with this essential component.