845-092-558-212

Heilind Number:EDA845-092-558-212
Manufacturer:EDAC
Manufacturer Number:845-092-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-212

Detailed Description

Enhance your PCB connectivity with our high-quality Board to Board Card Edge Connector. Designed for maximum performance, this connector features two rows with a total of 92 positions, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-term reliability. With a contact material of Copper Alloy and a pitch of .1 inches, you can count on seamless conductivity. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your systems with this essential component for enhanced functionality and connectivity.