845-092-558-502

Heilind Number:EDA845-092-558-502
Manufacturer:EDAC
Manufacturer Number:845-092-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Connector. Featuring a sleek design with two rows and 92 positions, it ensures seamless data transmission. Crafted from durable UL 94V-0 Diallyl Phthalate, the housing guarantees reliable performance even in challenging environments. The copper alloy contacts offer optimal conductivity, while the right-angle mount orientation allows for efficient PCB assembly. With a pitch of .1 inches and row spacing of .2 inches, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Upgrade your connectivity solution today with this green-colored connector.