845-092-558-503

Heilind Number:EDA845-092-558-503
Manufacturer:EDAC
Manufacturer Number:845-092-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-503

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it offers durability and safety for your electronic projects. With two rows of 92 copper alloy contacts, each positioned with a pitch of .1 inches and a row spacing of .2 inches, you can achieve precise and reliable connections. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your setup with this essential connector for seamless data transmission.