845-092-558-504

Heilind Number:EDA845-092-558-504
Manufacturer:EDAC
Manufacturer Number:845-092-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The two rows of copper alloy contacts ensure reliable power transmission, with a pitch of .1 inches and a row spacing of .2 inches for efficient signal transfer. With 92 positions available, it offers ample connectivity options for your PCB assembly. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105 °C ensures reliable performance in various environments. Suitable for a wide range of applications, this connector is a key component in optimizing your electronic connections.