845-092-558-507

Heilind Number:EDA845-092-558-507
Manufacturer:EDAC
Manufacturer Number:845-092-558-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features 92 positions across 2 rows, ensuring efficient data transfer. The durable housing material, crafted from UL 94V-0 Diallyl Phthalate, guarantees long-lasting reliability, even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. The copper alloy contact material offers excellent conductivity, while the right angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have in any tech enthusiast's arsenal. Elevate your connectivity game with this essential component.