845-092-558-508

Heilind Number:EDA845-092-558-508
Manufacturer:EDAC
Manufacturer Number:845-092-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-508

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this durable connector features a vibrant green housing crafted from UL 94V-0 Diallyl Phthalate for enhanced safety. With two rows and a total of 92 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for convenient installation, even in tight spaces. Engineered to excel in challenging environments, it boasts an operating temperature range of -40 to 105°C. Upgrade your electronic assemblies with this essential component, perfect for a wide range of applications.