845-092-558-512

Heilind Number:EDA845-092-558-512
Manufacturer:EDAC
Manufacturer Number:845-092-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-512

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, boasting a sleek green design that stands out on your circuit board. With a dual-row configuration and 92 positions, it offers ample space for seamless data transmission. Crafted with precision, the housing material meets UL 94V-0 standards for safety and durability, while the copper alloy contacts ensure reliable conductivity. Perfect for tight spaces, its right-angle mount orientation saves valuable real estate on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance in even the harshest environments. Elevate your connectivity game with this essential component.