845-092-558-804

Heilind Number:EDA845-092-558-804
Manufacturer:EDAC
Manufacturer Number:845-092-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-804

Detailed Description

Enhance your PCB setup with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, it boasts a 92-position layout with two rows for efficient connectivity. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal functionality. Its right-angle mount orientation allows for easy installation, and it can withstand temperatures ranging from -40 to 105°C, making it suitable for various environments. Upgrade your system with this essential connector, a must-have in any tech enthusiast's arsenal.