845-092-558-807

Heilind Number:EDA845-092-558-807
Manufacturer:EDAC
Manufacturer Number:845-092-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-807

Detailed Description

Enhance your circuit connections with our dual-row Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and fire resistance. With 92 positions and a pitch of .1 inch, it offers ample space for intricate PCB setups. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation allows for versatile installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Discover the perfect balance of performance and aesthetics with this essential component.