845-092-558-808

Heilind Number:EDA845-092-558-808
Manufacturer:EDAC
Manufacturer Number:845-092-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance board-to-board PCB connector. Boasting a vibrant green hue, it adds a pop of color to your assembly while ensuring reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it guarantees longevity and stability in operation. With two rows of 92 positions each, this connector offers ample space for seamless connections. Its right-angle mount orientation and .1-inch pitch facilitate easy installation on your PCB, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Ideal for professionals and DIY enthusiasts alike, this connector is a must-have for any project requiring secure and efficient board-to-board connectivity. Elevate your electronics game with this essential component.