845-092-558-812

Heilind Number:EDA845-092-558-812
Manufacturer:EDAC
Manufacturer Number:845-092-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-558-812

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector, designed for seamless integration in electronic systems. Featuring a vibrant green hue, this connector not only provides efficient power transfer with an amperage of 3A but also ensures high performance, thanks to its UL 94V-0 Diallyl Phthalate housing material. The two rows of copper alloy contacts, spaced at a pitch of .1 inches and .2 inches apart, offer a total of 92 positions for secure and reliable connections. Its right-angle mount orientation allows for convenient PCB assembly, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this connector for your crucial board-to-board interconnections, meeting the highest standards of quality and durability in electronic connectivity.