845-092-559-201

Heilind Number:EDA845-092-559-201
Manufacturer:EDAC
Manufacturer Number:845-092-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a sleek right-angle mount orientation, it facilitates efficient PCB assembly. The two rows of copper alloy contacts, totaling 92 positions, ensure reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in extreme conditions. Trust in this connector for superior connectivity in your electronic projects.