845-092-559-202

Heilind Number:EDA845-092-559-202
Manufacturer:EDAC
Manufacturer Number:845-092-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-202

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. With two rows and a total of 92 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The right-angle mount orientation and .2-inch row spacing make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your connectivity solutions with this essential component.