845-092-559-204

Heilind Number:EDA845-092-559-204
Manufacturer:EDAC
Manufacturer Number:845-092-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. With 92 positions and a convenient right angle mount orientation, it offers versatile connectivity solutions. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Elevate your electronic designs with this essential component.