845-092-559-207

Heilind Number:EDA845-092-559-207
Manufacturer:EDAC
Manufacturer Number:845-092-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-207

Detailed Description

Enhance your connectivity with this high-performance Green Board To Board PCB Connector. Designed for seamless integration into electronic assemblies, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable operation even in demanding environments. With two rows of Copper Alloy contacts, it provides a secure and efficient connection for up to 92 positions. The right-angle mount orientation and a pitch of .1 inch make it versatile for various PCB layouts. Operating flawlessly in temperature extremes ranging from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Upgrade your system with this essential component.