845-092-559-208

Heilind Number:EDA845-092-559-208
Manufacturer:EDAC
Manufacturer Number:845-092-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, it offers both reliability and visual appeal. With two rows and a total of 92 positions, this connector allows for efficient and secure connections. The copper alloy contact material ensures optimal conductivity, while the right angle mount orientation facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse industrial applications. Trust in this connector for robust and efficient board-to-board connections in your projects.