845-092-559-212

Heilind Number:EDA845-092-559-212
Manufacturer:EDAC
Manufacturer Number:845-092-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-212

Detailed Description

Introducing our high-performance Board To Board PCB Connector, a must-have component for seamless electronic connections. Designed for optimal functionality, this connector boasts a robust housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows of copper alloy contacts, it offers efficient power transmission at an amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it guarantees precise alignment and secure connectivity. The 92 positions allow for versatile usage in various electronic applications. Its right-angle mount orientation ensures flexibility in installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in diverse environments. Trust in this connector for seamless, high-speed data transfer and power delivery in your PCB designs. Elevate your connectivity game with this essential component.