845-092-559-502

Heilind Number:EDA845-092-559-502
Manufacturer:EDAC
Manufacturer Number:845-092-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue, this connector is not only aesthetically pleasing but also ensures reliable performance. With 92 positions spread across 2 rows and a compact .1-inch pitch, it allows for efficient signal transmission. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation offers versatility in installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and efficient PCB integration.