845-092-559-504

Heilind Number:EDA845-092-559-504
Manufacturer:EDAC
Manufacturer Number:845-092-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a compact form factor, it boasts two rows of copper alloy contacts, providing a secure and efficient connection for your electronic components. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation allows for versatile installation options. With an operating temperature range of -40 to 105 °C, it ensures reliable performance even in harsh environments. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional. Upgrade your PCB projects with the ultimate in connectivity solutions.