845-092-559-512

Heilind Number:EDA845-092-559-512
Manufacturer:EDAC
Manufacturer Number:845-092-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both safety and visual appeal. With two rows and a total of 92 positions, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this essential component.