845-092-559-802

Heilind Number:EDA845-092-559-802
Manufacturer:EDAC
Manufacturer Number:845-092-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-802

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With 92 positions spread across 2 rows, it offers ample room for intricate PCB connections. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Its right-angle mount orientation facilitates easy installation, perfect for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs.