845-092-559-803

Heilind Number:EDA845-092-559-803
Manufacturer:EDAC
Manufacturer Number:845-092-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in various operating environments. The two rows of 92 positions each, with a pitch of .1 inches and row spacing of .2 inches, facilitate efficient signal transmission. Crafted with copper alloy contacts, it guarantees optimal conductivity. Its right-angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105°C makes it suitable for use in diverse applications. Upgrade your connectivity solutions with this essential component, perfect for professionals in the electronics industry.