845-092-559-804

Heilind Number:EDA845-092-559-804
Manufacturer:EDAC
Manufacturer Number:845-092-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a dual-row configuration, it offers 92 positions for efficient data transmission. Crafted with precision, the contact material is made of robust copper alloy, ensuring reliable conductivity. The right-angle mount orientation and a pitch of .1 inch provide flexibility in installation, while the wide operating temperature range of -40 to 105 °C guarantees optimal performance even in extreme conditions. Elevate your connectivity experience with this essential component, ideal for a wide range of applications in various industries.