845-092-559-807

Heilind Number:EDA845-092-559-807
Manufacturer:EDAC
Manufacturer Number:845-092-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector offers exceptional reliability in any application. With two rows of 92 positions, it provides ample connectivity options, while the right-angle mount orientation allows for seamless PCB integration. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in its quality and efficiency to streamline your electronic connections effortlessly.