845-092-559-808

Heilind Number:EDA845-092-559-808
Manufacturer:EDAC
Manufacturer Number:845-092-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features 92 positions arranged in two rows with a pitch of .1 inches and row spacing of .2 inches. The right angle mount orientation offers optimal space utilization, while the durable UL 94V-0 Diallyl Phthalate housing ensures reliability in any application. Crafted with copper alloy contacts, it guarantees efficient power transfer with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.