845-092-559-812

Heilind Number:EDA845-092-559-812
Manufacturer:EDAC
Manufacturer Number:845-092-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-559-812

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Engineered with precision, it features 92 positions across two rows for seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensures reliability in any application. Each contact is crafted from copper alloy, guaranteeing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Its right-angle mount orientation offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial use. Upgrade your connectivity solutions with this essential component.