845-092-560-201

Heilind Number:EDA845-092-560-201
Manufacturer:EDAC
Manufacturer Number:845-092-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features 92 positions across two rows, allowing for seamless data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable operation even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing on your circuit board. Crafted with copper alloy contacts, it guarantees excellent conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB assembly with this essential component for seamless and reliable connections.